Hakko 1.2 mm Straight Chisel 10 mm Soldering Iron Tip for use with Desoldering, Hakko FM206 Soldering, Rework Unit
- RS 제품 번호:
- 766-0485
- 제조사 부품 번호:
- T22-D12
- 제조업체:
- Hakko
Subtotal (1 unit)*
₩95,120.00
제조사가 재고 비축중
- 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 766-0485
- 제조사 부품 번호:
- T22-D12
- 제조업체:
- Hakko
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Straight Chisel | |
| For Use With | Desoldering, Hakko FM206 Soldering, Rework Unit | |
| Tip Series | T22 | |
| Tip Angle | 45° | |
| Tip Width | 1.2 mm | |
| Tip Length | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Straight Chisel | ||
For Use With Desoldering, Hakko FM206 Soldering, Rework Unit | ||
Tip Series T22 | ||
Tip Angle 45° | ||
Tip Width 1.2 mm | ||
Tip Length 10mm | ||
- COO (Country of Origin):
- JP
T22 Series Replacement Tips
These T22 Series Soldering Tips from Hakko are for use with the FM-2030 Heavy Duty Soldering Iron (RS item no: 766-0450).
Shape BC/C
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.
Shape B
Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.
Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.
Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.
Tips - Hakko
관련된 링크들
- Hakko Bent Chisel Soldering Iron Tip for use with Desoldering, Rework Unit, Hakko FM206 Soldering
- Hakko Bent Chisel Soldering Iron Tip for use with Hakko FM206 Soldering, Rework Unit, Desoldering
- Hakko 2.4 mm Straight Chisel 7 mm Soldering Iron Tip for use with Hakko FM206 Soldering, Rework Unit, Desoldering
- Hakko 1.6 mm Straight Chisel 12 mm Soldering Iron Tip for use with Rework Unit, Hakko FM206 Soldering, Desoldering
- Hakko 0.8 mm Straight Chisel 12 mm Soldering Iron Tip for use with Rework Unit, Hakko FM206 Soldering, Desoldering
- Hakko 5.2 mm Straight Chisel 8 mm Soldering Iron Tip for use with Hakko FM206 Soldering, Rework Unit, Desoldering
- Hakko 4.5 mm Straight Chisel 15 mm Soldering Iron Tip for use with Hakko FM206 Soldering, Desoldering, Rework Unit
- Hakko 3.2 mm Straight Chisel 8 mm Soldering Iron Tip for use with Desoldering, Rework Unit, Hakko FM206 Soldering