Hakko 2 mm Bevel 12 mm Soldering Iron Tip for use with Hakko FM206 Soldering, Desoldering, Rework Unit

Subtotal (1 unit)*

₩95,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
766-0454
제조사 부품 번호:
T22-BC2
제조업체:
Hakko
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Bevel

For Use With

Hakko FM206 Soldering, Desoldering, Rework Unit

Tip Series

T22

Tip Angle

45°

Tip Width

2 mm

Tip Length

12mm

Standards/Approvals

No

COO (Country of Origin):
JP

T22 Series Replacement Tips


These T22 Series Soldering Tips from Hakko are for use with the FM-2030 Heavy Duty Soldering Iron (RS item no: 766-0450).

Shape BC/C

Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.

Shape B

Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.

Shape D

This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.

Shape K

Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.

Tips - Hakko


관련된 링크들