Metcal PTTC 20.5 mm Blade 12.7 mm Soldering Iron Tip for use with MX-PTZ

Subtotal (1 unit)*

₩233,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩233,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
675-0745
제조사 부품 번호:
RS-PTTC-706
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Model Number

PTTC

Tip Shape

Blade

For Use With

MX-PTZ

Tip Series

700

Tip Angle

22°

Tip Width

20.5 mm

Tip Length

12.7mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 12.7mm Length, 20.5mm Width - RS-PTTC-706


This soldering iron tip is a blade-style replacement element designed for precision soldering in professional environments. It fits into compatible pistol-style soldering tools and provides an angled working face for controlled heat transfer during component soldering and rework tasks.

Features and Benefits:


• Blade geometry delivers accurate solder placement under inspection
• Angled 22° tip improves access to confined joints
• Short 12.7 mm length reduces thermal LAG for Faster temperature response
• Wide 20.5 mm cutting edge supports broader wetting area
• Compatible design simplifies field replacement and maintenance

Applications


• Suitable for precision component soldering on dense assemblies
• Used with compatible pistol irons for angled joint access
• Ideal for rework of larger pad and connector areas
• Can be used for solder bridging and drag-solder techniques

Which tool types accept this blade?


It is intended for use with MX-PTZ‑style pistol-compatible soldering handles.

How does the tip angle affect soldering approach?


The 22° inclination enables a low-profile entry angle, improving contact on horizontal surfaces.

What advantage does the short tip length provide?


A 12.7 mm projection reduces thermal mass, allowing the heater to recover temperature more quickly between joints.

How does the blade width influence soldering outcomes?


The 20.5 mm broad edge increases solder contact area, aiding uniform wetting on wider pads.

Is this suitable as a direct replacement in the same category?


Yes, it functions as a replacement tip for MX-PTZ 700-series compatible tools.

관련된 링크들