Weller 60 01 01 1 mm Conical Soldering Iron Tip for use with WP 60K
- RS 제품 번호:
- 431-6191
- 제조사 부품 번호:
- T0051644399
- 제조업체:
- Weller
Subtotal (1 unit)*
₩32,080.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 431-6191
- 제조사 부품 번호:
- T0051644399
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | 60 01 01 | |
| Tip Shape | Conical | |
| For Use With | WP 60K | |
| Tip Series | 60 (01) | |
| Tip Width | 1 mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number 60 01 01 | ||
Tip Shape Conical | ||
For Use With WP 60K | ||
Tip Series 60 (01) | ||
Tip Width 1 mm | ||
Standards/Approvals UPC | ||
제외
- COO (Country of Origin):
- JP

Weller Soldering Iron Tip, 1mm Tip Width, Conical Tip Shape - T0051644399
This soldering iron tip is a conical replacement designed for precision soldering tasks and compatible with specific handheld soldering tools. It serves as a serviceable consumable for routine tip changes in precision electronics work, providing controlled heat delivery at the point of contact for fine solder joints.
Features and Benefits:
• Conical geometry for precise heat transfer and accurate solder placement
• 1mm tip width enables fine-detail soldering on small pads
• Manufactured to recognised approval standards for consistent quality
• Compatible design ensures straightforward installation with corresponding station
• Durable tip material supports repeated heating cycles during maintenance
• 1mm tip width enables fine-detail soldering on small pads
• Manufactured to recognised approval standards for consistent quality
• Compatible design ensures straightforward installation with corresponding station
• Durable tip material supports repeated heating cycles during maintenance
Applications
• Suitable for delicate component soldering on dense boards
• Used with compatible handheld soldering stations for repairs
• Ideal for fine rework tasks on surface-mount assemblies
• Can be used for precision wire tacking in small-gauge cabling
• Used with compatible handheld soldering stations for repairs
• Ideal for fine rework tasks on surface-mount assemblies
• Can be used for precision wire tacking in small-gauge cabling
How does the tip interface with the soldering tool mechanically?
The tip features a matched taper and seating profile that engages the heater element receptacle to ensure thermal contact and positional stability during use.
What soldering scenarios benefit most from this tip geometry?
The conical point concentrates thermal energy into a small area, making it effective for small pad wetting, pinpoint solder addition, and bridging removal on compact circuitry.
How does the approval marking influence selection?
The presence of the approval marking indicates conformity to an established quality assessment, aiding selection where standardised component sourcing is required.
관련된 링크들
- Weller 60 01 03 2 mm Bevel Soldering Iron Tip for use with WP 60
- Weller 60 01 02 2.4 mm Screwdriver Soldering Iron Tip for use with WP 60K
- Weller 91 01 01 1 mm Needle Soldering Iron Tip for use with WP 1
- Weller 71 01 01 1 mm Conical Soldering Iron Tip for use with Junior Pyropen
- Weller XT O 1 mm Conical 37 mm Soldering Iron Tip for use with WXP120, WP120
- Weller 70 01 01 1 mm Conical Soldering Iron Tip for use with Piezo, Standard Pyropen
- Weller 0.4 mm Conical Soldering Iron Tip for use with WLIR60
- Weller XT BS 2.4 mm Conical 36.5 mm Soldering Iron Tip for use with WXP120, WP120