SAM 1360-P2 2.4 mm Straight 2.4 mm Soldering Accessory for use with Soldering Iron
- RS 제품 번호:
- 282-7315
- 제조사 부품 번호:
- 1360-P2
- 제조업체:
- SAM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 282-7315
- 제조사 부품 번호:
- 1360-P2
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Tip Shape | Straight | |
| Product Type | Soldering Accessory | |
| Model Number | 1360-P2 | |
| For Use With | Soldering Iron | |
| Tip Series | 1360-P | |
| Tip Width | 2.4 mm | |
| Tip Length | 2.4mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Tip Shape Straight | ||
Product Type Soldering Accessory | ||
Model Number 1360-P2 | ||
For Use With Soldering Iron | ||
Tip Series 1360-P | ||
Tip Width 2.4 mm | ||
Tip Length 2.4mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FR
The SAM Spare tips is designed for soldering station. This long duration tip for iron 1360.1 and 1360 AS 1. The structure pf this tip includes a copper heart, iron facing, chromed sheath and tin sheath.
Good thermal stability
Better warmth conduction
관련된 링크들
- SAM 1360-P1 1.6 mm Straight 1.6 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF2 0.8 mm Straight 41 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF1 1 mm Straight 42 mm Soldering Accessory for use with Soldering Iron
- SAM 1360-PF3 0.7 mm Straight 40 mm Soldering Accessory for use with Soldering Iron
- SAM Soldering Station for Soldering Iron Welding Accessory
- Facom Soldering Accessory Soldering Iron Head
- Weller Soldering Accessory Soldering Iron Feeding Tube, for use with WSF P8 Soldering Iron
- RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Iron