Metcal CVC-7CN0003A 0.25 mm Conical 13.2 mm Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and

Subtotal (1 unit)*

₩84,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩84,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-3564
Distrelec 제품 번호:
303-44-833
제조사 부품 번호:
CVC-7CN0003A
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Conical

Model Number

CVC-7CN0003A

For Use With

CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System

Tip Series

700

Tip Width

0.25 mm

Tip Length

13.2mm

Standards/Approvals

No

제외

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 13.2mm Tip Length, 0.25mm Tip Width - CVC-7CN0003A


This soldering iron tip is a conical replacement designed for use with handheld and bench soldering systems. It provides a fine-point end for precise solder delivery in electronics and component-level work and is intended to be fitted into compatible Metcal-style soldering tools.

Features and Benefits:


• Conical geometry delivers accurate solder placement
• Fine point of 0.25 mm enables delicate joint work
• 13.2 mm length reaches recessed connection areas
• Compatible with a range of soldering systems increases versatility

Applications


• Used with CV-500 class soldering tools
• Suitable for CV-5200 compatible systems
• Used with MX-500 platform soldering stations
• Can be used for MX-5200 soldering workflows

Which tool families is this tip compatible with?


It is MADE to work with CV-500 and CV-5200 compatible tools and MX-500 and MX-5200 platforms.

What precision does the tip offer for small components?


The conical end provides a 0.25 mm fine point for precise solder application on small pads and leads.

How does the tip shape affect access to confined joints?


The conical profile combined with a 13.2 mm length helps reach recessed or closely spaced connections.

Can this tip be used across multiple soldering systems interchangeably?


Yes, it is designed for compatibility across the listed CV and MX soldering systems.

관련된 링크들