Weller RTM 003 S ou RT1SC03 0.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP, WXMP

Subtotal (1 unit)*

₩61,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-0945
Distrelec 제품 번호:
301-42-543
제조사 부품 번호:
T0054461270N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTM 003 S ou RT1SC03

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

For Use With

WMRP, WXMP

Tip Series

RTM

Tip Width

0.3 mm

Tip Length

20mm

Standards/Approvals

No

제외

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 40W Power, 0.3mm Tip Diameter - T0054461270N


This soldering iron tip is designed for precision applications in electronics. Featuring a chisel-shaped design, it measures 0.3mm in width and 0.15mm in thickness, making it highly suitable for micro and standard components. Compatible with WXMP and WXMP MS soldering irons, this tip offers versatility across various industries including aerospace, medical devices, and automotive.

Features & Benefits


• Chisel shape enhances heat transfer efficiency

• Dimensions support intricate soldering tasks

• Designed for reliability in high-precision work

• Compatible with leading electronic soldering tools

Applications


• Suitable for aerospace and military tasks (only MS versions)

• Ideal for electronic and sensor manufacturing

• Utilised in the production of medical devices

• Useful in automotive applications where precision is key

How does the size affect its performance?


The small dimensions facilitate intricate and precise soldering work.

관련된 링크들