RS PRO 1.2 mm Straight Chisel 5.5 mm Soldering Iron Tip for use with RS PRO Soldering Irons

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 161 개 단위 배송 준비 완료
  • 추가로 2027년 3월 03일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩7,520.00-
5 +₩6,200.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-4548
Distrelec 제품 번호:
304-21-033
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Tip Shape

Straight Chisel

Product Type

Soldering Iron Tip

For Use With

RS PRO Soldering Irons

Tip Series

ST

Tip Angle

0°

Tip Width

1.2 mm

Tip Length

5.5mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Replacement Soldering Tip, Straight Chisel 1.2mm


This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with a variety of RS PRO soldering irons, offering excellent durability and a reliable solder. These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.

Features and Benefits


  • Available in a range of sizes and styles

  • Ideal for use with RS PRO soldering irons 202-4535 & 202-4536

  • Cost effective soldering solution

  • Split design

  • Small tip design ideal for intricate soldering

  • Applications


    This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:

  • Plumbing

  • Engineering

  • Automotive

  • Electronics

  • HVAC

  • What soldering Iron or Sation is this compatible with?


  • RS Stock No: 2024535 - RS PRO 80W Soldering Iron

  • RS Stock No: 2024536 - RS PRO 80W Digital Soldering Iron

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들