RS PRO 1.6 mm Straight Chisel Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS 제품 번호:
- 202-4516
- Distrelec 제품 번호:
- 304-21-008
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩3,060.00
재고있음
- 추가로 2026년 11월 23일 부터 387 개 단위 배송
- 추가로 2027년 3월 03일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-4516
- Distrelec 제품 번호:
- 304-21-008
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Straight Chisel | |
| For Use With | RS PRO Soldering Irons & Stations | |
| Tip Series | AT | |
| Tip Angle | 0° | |
| Tip Width | 1.6 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Soldering Iron Tip | ||
Tip Shape Straight Chisel | ||
For Use With RS PRO Soldering Irons & Stations | ||
Tip Series AT | ||
Tip Angle 0° | ||
Tip Width 1.6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Replacement Soldering Tip, Straight Chisel 1.6mm
This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with a variety of RS PRO soldering irons and stations, offering excellent durability and a reliable solder. These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.
Features and Benefits
Applications
This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:
What soldering Iron or Sation is this compatible with?
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO 4 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 1 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 3 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.8 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 1.6 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 2 mm Straight Knife 2 mm Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 2 mm Straight Knife 0.55 in Soldering Iron Tip for use with RS PRO Soldering Irons & Stations