Weller RTP 020 G 2 mm Mini-Wave 16.6 mm Soldering Iron Tip for use with WXPP
- RS 제품 번호:
- 184-6642
- Distrelec 제품 번호:
- 301-42-499
- 제조사 부품 번호:
- T0050104899
- 제조업체:
- Weller
Subtotal (1 unit)*
₩66,820.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6642
- Distrelec 제품 번호:
- 301-42-499
- 제조사 부품 번호:
- T0050104899
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Mini-Wave | |
| Model Number | RTP 020 G | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXPP | |
| Tip Series | RTP | |
| Tip Width | 2 mm | |
| Tip Length | 16.6mm | |
| Standards/Approvals | MIL-SPEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Mini-Wave | ||
Model Number RTP 020 G | ||
Product Type Soldering Iron Tip | ||
For Use With WXPP | ||
Tip Series RTP | ||
Tip Width 2 mm | ||
Tip Length 16.6mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Series RTP Soldering Iron Tip, Mini-Wave Tip, 2mm Tip size - T0050104899
This soldering iron tip by Weller is a high-traffic and top-rated solution designed for precision soldering jobs. With a tip size of 2mm and a unique mini-wave shape, the RTP 020 G tip ensures excellent results in various applications. The active tip technology provides the fastest heat-up and recovery time, allowing for continuous workflow with maximum control.
Features & Benefits
• The short tip-to-grip distance provides close working distance to the component for higher precision and control
• Our active tip technology ensures fast heat-up and recovery time with excellent heat transfer
• The digital tool for data storage features a motion-activated sensor for energy control and data storage
• Our patented tip & grip design allows for tool-less tip changing, making it 20% faster than competitors
• The intelligent platform is compatible with all WX active tips & tools.
Applications
• Ideal for precision soldering tasks requiring close control
• Suitable for use with WXPP equipment for efficient and reliable results
Can it be used with other Weller models?
Yes, the RTP 020 G soldering tip is compatible with WXPP equipment and other WX series models.
Will it provide precise results for intricate components?
Yes, the mini-wave shape and 2mm size ensure accurate soldering in detailed applications.
Is the tip easy to change without tools?
Yes, the patented design allows for quick and tool-less tip changes for uninterrupted workflow.
관련된 링크들
- Weller RTP 020 G MS 2 mm Mini-Wave 15.9 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 S 1 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 008 S 0.8 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 010 K 1 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WXPP
- Weller RTP 025 K 2.5 mm Knife 18 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 C 0.4 mm Conical 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 B 0.4 mm Bevel 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 013 S 1.3 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP