Metcal UFC 5.1 mm Chisel 5.1 mm Soldering Iron Tip for use with CV-H2-UF
- RS 제품 번호:
- 182-7728
- 제조사 부품 번호:
- UFC-7CH5108S
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩82,640.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7728
- 제조사 부품 번호:
- UFC-7CH5108S
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | UFC | |
| Tip Shape | Chisel | |
| For Use With | CV-H2-UF | |
| Tip Series | 7CH | |
| Tip Width | 5.1 mm | |
| Tip Length | 5.1mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number UFC | ||
Tip Shape Chisel | ||
For Use With CV-H2-UF | ||
Tip Series 7CH | ||
Tip Width 5.1 mm | ||
Tip Length 5.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal UFC Ultra-Fine Soldering Tips / Solder Tip Cartridges.
UFC-UltraFine-solder tip cartridges are the standard soldering tip range for the Metcal CV-5200 and CV-500 series soldering systems.
UFC-cartridges are available in temperature:
The temperature is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series UFTC-cartridges for small components or high density packed PCBs.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
For high density packed PCBs and small components part numbers:
Suitable for:
CV-5200, CV-500, solder iron CV-H2-UF, solder-kit CV-UK2.
관련된 링크들
- Metcal UFC 9 mm Chisel 8.97 mm Soldering Iron Tip for use with CV-H2-UF
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand