Weller CT5D8 (425°C) 4.7 mm Screwdriver Soldering Iron Tip for use with W61

Subtotal (1 unit)*

₩15,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 49 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-6871
Distrelec 제품 번호:
182-48-493
제조사 부품 번호:
4CT5D8-1
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

Model Number

CT5D8 (425°C)

For Use With

W61

Tip Series

CT5

Tip Width

4.7 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller CT5 Series Soldering Iron Tip, Screwdriver Tip Shape, 5mm Tip Size - 4CT5D8-1


This soldering iron tip is vital for precise soldering in a range of applications. It is specifically designed for Weller soldering equipment, ensuring optimal performance and compatibility with the W61 model. The screwdriver shape of the tip is particularly effective for detailed tasks, making it a solid choice for professionals in both the electronics and mechanical sectors.

Features & Benefits


• High-quality construction ensures durability and longevity

• 5mm tip size enables precise solder application

• Screwdriver shape allows efficient soldering in confined spaces

• Replaceable design allows for cost-effective maintenance

• Compatible with Weller soldering accessories for enhanced functionality

Applications


• Soldering electronic components and circuitry

• Tasks requiring meticulous solder application

• Repair and maintenance in automation systems

• Various electronic assembly projects

How do I maintain the tip for longevity?


Regular cleaning after use and proper storage can significantly extend its life. It is recommended to wipe the tip with a damp sponge to remove solder residue.

Can this tip be used for fine detail work?


Yes, the screwdriver shape facilitates handling in tight spaces, making it suitable for detailed soldering tasks.

What are the dimensions of this soldering tip?


The tip has a width of 5mm, which is ideal for various soldering applications, particularly those requiring precision.

관련된 링크들