- RS 제품 번호:
- 175-1196
- 제조사 부품 번호:
- 4ETOL-1
- 제조업체:
- Weller
- RS 제품 번호:
- 175-1196
- 제조사 부품 번호:
- 4ETOL-1
- 제조업체:
- Weller
제정법과 컴플라이언스
- COO (Country of Origin):
- MX
제품 세부 사항
Weller Micro-point Conical Soldering Iron Tip
Features and Benefits:
- ET tips for use with WEP 70 and LR 21 soldering iron
- Durability and long-life
- Affordable
- Easy tip
- High quality performance
- Width: 0.8 mm
- Tip shape: Longform Conical – conical tips are ideal for fine electronics work, the pointed tip helps deliver heat to small areas such as tiny surface mount components
- Length: 43.5 mm
- Diameter: 1.7 mm
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
- Audio systems
- Cable assembling
- Indoor lighting
- Low-voltage wiring
- PCBs
- Radio-controlled
- Repairs
- Small appliances and engines
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
사양
속성 | 값 |
---|---|
Model Number | ET OL |
Tip Shape | Conical |
For Use With | WEP 70 |
Tip Size | 0.8 mm |
Tip Series | ET |