Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- RS 제품 번호:
- 912-597
- 제조사 부품 번호:
- 0102CDLF100C/SB
- 제조업체:
- Ersa
N
Subtotal (1 unit)*
₩69,484.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩69,484.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 912-597
- 제조사 부품 번호:
- 0102CDLF100C/SB
- 제조업체:
- Ersa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ersa | |
| Tip Shape | Chisel | |
| Model Number | 0102CDLF100C/SB | |
| Product Type | Soldering Tip | |
| For Use With | i-TOOL soldering iron NANO (0120CDK) | |
| Tip Series | 102CDLF | |
| Tip Width | 12 mm | |
| Tip Length | 45mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ersa | ||
Tip Shape Chisel | ||
Model Number 0102CDLF100C/SB | ||
Product Type Soldering Tip | ||
For Use With i-TOOL soldering iron NANO (0120CDK) | ||
Tip Series 102CDLF | ||
Tip Width 12 mm | ||
Tip Length 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
The Igus Ersa soldering tip is expertly designed for demanding industrial applications, featuring a patented ERSADUR coating that guarantees longevity and resilience for continuous use.
Soldering tip shape is chisel-shaped for precise soldering
Protection against corrosion and oxidation extends service life
Width of soldering tip measures 10 mm for optimal performance
Compatible with a variety of soldering applications, including lead-free soldering
Quick and easy tip attachment allows for efficient changes, even when hot
관련된 링크들
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102YDLF1224/SB 1.22 mm Slot Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)