Weller CT5C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W61
- RS 제품 번호:
- 199-050
- Distrelec 제품 번호:
- 182-45-508
- 제조사 부품 번호:
- 4CT5C7-1
- 제조업체:
- Weller
Subtotal (1 unit)*
₩15,540.00
재고있음
- 추가로 2026년 11월 16일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 199-050
- Distrelec 제품 번호:
- 182-45-508
- 제조사 부품 번호:
- 4CT5C7-1
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | CT5C7 (370°C) | |
| Tip Shape | Screwdriver | |
| For Use With | W61 | |
| Tip Series | CT5 | |
| Tip Angle | 370° | |
| Tip Width | 3.2 mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number CT5C7 (370°C) | ||
Tip Shape Screwdriver | ||
For Use With W61 | ||
Tip Series CT5 | ||
Tip Angle 370° | ||
Tip Width 3.2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller Soldering tip is designed for precision and efficiency, making it an ideal choice for both hobbyists and professionals. The chisel tip shape allows for versatile soldering applications, delivering a working temperature of 370°C that empowers users to tackle a range of tasks effortlessly. Its compatibility with the Weller Magnastat system ensures a reliable performance, as the ferro-magnetic sensing device responds adeptly to temperature changes.
Quick switching of power supply optimises soldering efficiency
Supports a variety of soldering techniques with its temperature versatility
Ideal for both professional and DIY projects
관련된 링크들
- Weller CT5C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W61
- Weller CT5A7 (370°C) 1.6 mm Screwdriver Soldering Iron Tip for use with W61
- Weller CT5AA7 (370°C) 1.6 mm Bevel Soldering Iron Tip for use with W61
- Weller CT6C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT2 F7 (370°C) 10 mm Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 E7 (370°C) 7 mm Screwdriver Soldering Iron Tip for use with W201
- Weller CT2 EX7 (370°C) 7 mm Bent Screwdriver Soldering Iron Tip for use with W201
- Weller CT5 C6 3.2 mm Screwdriver Soldering Iron Tip for use with W61