Weller WTA 1 1 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- RS 제품 번호:
- 174-153
- 제조사 부품 번호:
- T0054414199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩62,880.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-153
- 제조사 부품 번호:
- T0054414199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | WTA 1 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent | |
| For Use With | WTA50 Tweezers | |
| Tip Series | WTA | |
| Tip Angle | 45° | |
| Tip Width | 1 mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number WTA 1 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent | ||
For Use With WTA50 Tweezers | ||
Tip Series WTA | ||
Tip Angle 45° | ||
Tip Width 1 mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
The Weller Tip set features a bent design that is specifically engineered for precision and control, making it an essential tool for both professionals and enthusiasts in the world of soldering. Ideal for intricate electronic work, the bent tip allows for enhanced visibility and easier access to tight spaces, ensuring that you achieve the highest quality connections with ease.
Optimises precision for intricate soldering tasks
Lightweight construction allows for effortless handling
관련된 링크들
- Weller WTA 11 1 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller WTA 2 3 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller WTA 1S 0.5 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller RTW 3 3 mm Bent 18 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 6 mm Bent 20 mm Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 1 0.4 mm Bent 22 mm Soldering Iron Tip for use with WMRT, WXMT Tweezers
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers