Metcal Soldering Accessory 2241 Soldering Tweezers

Subtotal (1 kit)*

₩1,671,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩1,671,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
672-2703
Distrelec 제품 번호:
182-01-706
제조사 부품 번호:
RS-MFR-2241
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Sub Type

Soldering Tweezers

Product Type

Soldering Accessory

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Metcal Soldering Accessory, RoHS Compliant, Soldering Iron Hand Piece Sub Type - RS-MFR-2241


This is a dual-port soldering system designed for electronic soldering and rework applications. It combines the MFR-PS2200 power supply with an MFR-H1-SC2 soldering cartridge handpiece and an MFR-H4-TW tweezer handpiece for versatile component-level work.

Features and Benefits:


• Dual-port configuration supports simultaneous use of two compatible handpieces
• MFR-H1-SC2 soldering cartridge handpiece supports soldering and rework cartridges
• MFR-H4-TW tweezer handpiece enables precision work on suitable components
• MFR-PS2200 power supply provides the operating platform for the MFR handpieces

Applications


• Soldering electronic components and printed circuit boards
• Surface-mount device rework and component removal
• Precision rework using the compatible tweezer handpiece

What handpieces are included with the MFR-2241?


It includes one MFR-H1-SC2 soldering cartridge handpiece and one MFR-H4-TW tweezer handpiece.

What type of system is the MFR-2241?


It is a dual-port MFR system configured with one tweezer and one cartridge handpiece.

Note

Does not include Solder Tips or Tweezer Tips.

관련된 링크들