Weller Soldering Accessory Desoldering Head, for use with DSX80 Desolder Iron

Subtotal (1 unit)*

₩560,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩560,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
436-8647
Distrelec 제품 번호:
182-38-526
제조사 부품 번호:
T0051313099N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Accessory

Sub Type

Desoldering Head

For Use With

DSX80 Desolder Iron

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
MX

Weller Soldering Accessory, EN 61340-5-1 Standard, Desoldering Head Type - T0051313099N


This soldering accessory is a desoldering head designed for use with the DSX80 desoldering iron in professional environments. It provides an interchangeable suction interface to facilitate component removal while conforming to an electrostatic-sensitive working environment. The component is intended as a spare or replacement element for maintenance and routine service tasks.

Features and Benefits:


• EN61340-5-1 compliant material for electrostatic discharge protection
• Engineered for compatibility with DSX80 desoldering iron for simple fitting
• Replacement head reduces downtime during maintenance procedures
• Designed as an anti-static desoldering head to protect sensitive components

Applications


• Used with DSX80 desoldering iron in repair benches
• Suitable for production line desoldering maintenance
• Ideal for electronics service centre spare parts inventory
• Can be used for component removal on ESD-controlled workstations

Is the head rated for ESD-controlled production areas?


Yes, it meets EN61340-5-1 allowing use within electrostatic-protected areas.

Can it be fitted without specialised tools?


The part is intended as a straightforward replacement for the compatible iron and can be fitted as part of routine servicing.

Will this accessory work as a spare for workshop stock?


It is supplied to serve as a replacement component for service and spares management.

Does the head alter the operating behaviour of the desoldering iron?


It provides the standard suction interface required by the iron without changing the iron’s core operating parameters.

관련된 링크들