Weller Soldering Accessory Iron Solder Adapter, for use with SMT Tip 13, 5mm
- RS 제품 번호:
- 361-0694
- 제조사 부품 번호:
- T0054441799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩52,160.00
일시적 품절
- 2026년 11월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩52,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 361-0694
- 제조사 부품 번호:
- T0054441799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Iron Solder Adapter | |
| For Use With | SMT Tip 13, 5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Accessory | ||
Sub Type Iron Solder Adapter | ||
For Use With SMT Tip 13, 5mm | ||
Standards/Approvals No | ||
Weller Soldering Iron Tips
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
관련된 링크들
- Weller Soldering Accessory Iron Solder Adapter, for use with LR21 Soldering Iron
- Weller Soldering Accessory Iron Solder Adapter LT Series, for use with MLR 21 Soldering Iron
- Weller Soldering Accessory WDC Soldering Iron Tip Cleaner, for use with Weller Soldering Tips
- Weller Soldering Accessory Iron Solder Adapter, for use with Pyropen Piezo Gaz Iron
- Weller Soldering Accessory Soldering Iron Tip Nut, for use with W101 Soldering Iron
- Weller Soldering Accessory PTCC7 Soldering Iron Tip, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory KH 6 Soldering Iron Stand, for use with W101 Soldering Iron with a Straight Tip
- Weller Soldering Accessory WPB1 Soldering Iron Tip Polishing Bar, for use with All Soldering Irons