Weller Soldering Accessory R06 Air Hose, for use with HAP/&HAP200/WXHAP Hot Air Irons
- RS 제품 번호:
- 352-1623
- 제조사 부품 번호:
- 0058727822
- 제조업체:
- Weller
Subtotal (1 unit)*
₩10,940.00
재고있음
- 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 352-1623
- 제조사 부품 번호:
- 0058727822
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Air Hose | |
| For Use With | HAP/&HAP200/WXHAP Hot Air Irons | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Accessory | ||
Sub Type Air Hose | ||
For Use With HAP/&HAP200/WXHAP Hot Air Irons | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Weller R06 Series Nozzle, Air Hose - 0058727822
This air hose accessory enhances the efficiency of hot air soldering processes and is specifically designed for HAP, HAP200, and WXHAP hot air irons. It plays a crucial role in precise soldering applications and is suitable for various soldering tasks, making it essential for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• Optimises soldering performance when used with compatible hot air tools
• Round nozzle design offers versatile heating capabilities
• Ensures seamless operation with the HAP200 iron
• Facilitates optimal air flow for improved soldering accuracy
• Enhances the functionality of Weller hot air accessories in various conditions
• Built to endure high temperatures, ensuring a lengthy service life
Applications
• Utilised with HAP and WXHAP soldering systems for surface mount technology
• Ideal for desoldering components on printed circuit boards using hot air
• Suitable for reflow soldering in circuit assembly
• Effective for shrinking heat-shrink tubing in electrical connections
How can I ensure the longevity of the nozzle during operation?
To maximise lifespan, avoid prolonged exposure to excessive heat without proper airflow and regularly inspect for any deformation or wear.
Can I use this nozzle for soldering larger components?
This nozzle is intended for precision soldering tasks, particularly small electronic components, and may not be suitable for larger soldering tasks that require broader nozzles.
How does the round nozzle design enhance soldering performance?
The round nozzle promotes even heat distribution, allowing for precise application of heat to targeted areas, which is essential in preventing damage to surrounding components.
관련된 링크들
- Weller R04 1.2 mm Round 17 mm Nozzle for use with WXHAP Hot Air Irons, HAP1, HAP200
- Weller 1 NR Hot air Nozzle Cartridge Tip for use with HAP 3000, HAP 200 & HAP 3 Hot Air Iron
- Weller NQ Hotair Nozzle for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- Weller Hotair Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Weller 1 ND Cartridge Tip for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- Weller 1 NR Cartridge Tip for use with HAP 2 & HAP 3 Hot Air Iron, HAP 3000
- Weller 1 NR Cartridge Tip for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- Weller Soldering Accessory WHP1000 Soldering Iron Pre Heating Plate, for use with Weller or WHA3000V Hot Air