Weller Soldering Accessory WT Hub, for use with Zero Smog-EL & Zero Smog-TL

Subtotal (1 unit)*

₩147,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩147,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-2586
Distrelec 제품 번호:
300-88-954
제조사 부품 번호:
T0058768767
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Accessory

Sub Type

WT Hub

For Use With

Zero Smog-EL & Zero Smog-TL

Standards/Approvals

No

COO (Country of Origin):
DE

Weller Soldering Accessory, For Use With Zero Smog-EL & Zero Smog-TL Compatibility - T0058768767


This soldering accessory serves as a hub component designed to integrate with fume extraction units used alongside soldering equipment. It functions within ventilation systems to link extraction elements for improved removal of soldering fumes and is intended for use with specific extraction models produced by the same manufacturer.

Features and Benefits:


• Compatible with Zero Smog-EL units for seamless integration
• Compatible with Zero Smog-TL units to expand system flexibility
• Manufactured by a recognised brand for consistent part matching
• Designed as an accessory hub to centralise extraction connections
• Identified by a unique manufacturer reference for accurate replacement

Applications


• Suitable for workshops using Zero Smog-EL fume extractors
• Ideal for production lines with Zero Smog-TL ventilation units
• Used with soldering stations requiring centralised extraction routing
• Can be used for maintenance replacement within ventilation setups

How does this part fit into an existing extraction arrangement?


It connects to the extraction system as a hub component, allowing multiple duct or hose interfaces to be organised around the primary fume unit to maintain airflow paths.

Which equipment categories is it intended to match?


It is intended for use with the manufacturer's extraction products and associated soldering ventilation assemblies to ensure component compatibility.

How is this part identified for ordering or replacement?


It is listed under the supplier's catalogue reference and described as a hub accessory so technicians can locate the correct replacement component.

What practical benefit does using a dedicated hub bring to a soldering ventilation system?


A hub concentrates connection points, simplifying system layout, aiding service access and helping preserve directed airflow for more effective fume removal.

관련된 링크들