Weller Soldering Accessory Filter, for use with WXDP120 Desolder Iron

Subtotal (1 Bag of 10 units)*

₩17,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 226 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩17,700.00₩1,770.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-8832
Distrelec 제품 번호:
110-75-051
제조사 부품 번호:
T0058765776
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Accessory

Sub Type

Filter

For Use With

WXDP120 Desolder Iron

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
DE

Weller Soldering Accessory, EN 61340-5-1 Standard, For Use With WXDP120 Desolder Iron - T0058765776


This soldering accessory is a replacement filter designed for use with the WXDP120 desoldering iron. It functions as an anti-static filtration component compatible with ESD-sensitive workstations and is intended to integrate with desoldering equipment to manage particulates and preserve tool performance. The accessory aligns with recognised electrostatic discharge handling standards to suit controlled assembly environments.

Features and Benefits:


• Complies with EN 61340-5-1 to reduce electrostatic risk
• Compatible with WXDP120 desoldering iron for a seamless fit
• Serves as a filter to limit debris ingress and maintain airflow
• Designed as a replacement part to restore original performance

Applications


• Suitable for servicing WXDP120 desoldering iron units
• Used with ESD-controlled benches in electronics assembly
• Ideal for maintenance routines on desoldering stations
• Can be used for particulate control during component removal

Is this component appropriate for ESD-protected manufacturing lines?


Yes, it meets EN 61340-5-1, enabling use in environments requiring electrostatic control.

How does it interact with the desoldering tool’s operation?


It fits into the filtration pathway of the desoldering iron to capture debris and help maintain suction efficiency.

Can it be used as a general-purpose soldering filter?


It is specifically designed for compatibility with the WXDP120 desoldering iron and intended as a replacement for that accessory.

Does the product specification indicate brand origin?


The item is produced under the Weller brand for compatibility with their desoldering equipment.

관련된 링크들