TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2 mm Cable Diameter 600 μm Cable Diameter
- RS 제품 번호:
- 487-311
- 제조사 부품 번호:
- CWT-3805
- 제조업체:
- TE Connectivity
Subtotal (1 pack of 100 units)*
₩169,480.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩169,480.00 | ₩1,694.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 487-311
- 제조사 부품 번호:
- CWT-3805
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 2mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | CWT | |
| Shrink Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 2mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series CWT | ||
Shrink Temperature 85°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is a heat-shrinkable solution designed for wire shielding applications. It expands to 4.57 mm and shrinks to 1.78 mm, ensuring a secure electrical connection. Featuring thermochromic temperature indicators, it provides precise installation and durability.
Compact design
Low Halogen
REACH compliant
관련된 링크들
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- Chemelex Clear Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 400 μm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 26mm Length 2 mm Cable Diameter 600 μm Cable Diameter
- Chemelex Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter