Solar Technology Rack 80 W Solar Panel Kit Photovoltaic Solar Panel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
769-4264
제조사 부품 번호:
SPS80NB
제조업체:
Solar Technology
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Solar Technology

Product Type

Photovoltaic Solar Panel

Battery Bank Capacity

85Ah

Sub Type

Solar Panel Kit

Mount Type

Rack

Power

80W

Standards/Approvals

IEC 61215

COO (Country of Origin):
CN

Solar Technology SPS80 Solar Kit with Inverter and Charge Controller


The Solar power station (SPS) system from Solar Technology is a revolutionary micro renewable energy generator, designed to provide both a supplement to mains fed power and also complete independence off-grid. The SPS80 kit delivers up to 400 watt hours per day and can be used in a wide range of applications, both domestically and off-grid. The versatile SPS80 solar kit includes everything you need for a mains-free renewable energy solution including an inverter to power 240v appliances, as well as a 12ah charge controller to protect a battery from over charge.

The SPS80 solar kit is the ideal starting point for achieving power self sufficiency in a home, business, holiday cottage or anywhere that may be subject to power cuts. In addition the SPS80 kit is perfect for use where the cost of installing mains cable is prohibitively high whilst providing long term insulation from future energy price increases.

Features and Benefits


  • Ideal for use as a self-sustaining renewable-energy source off-grid or domestically

  • 80w solar panel housed in a durable and corrosion resistant aluminium frame

  • Multi-position aluminium rack for versatile choice of installation

  • 300W inverter allowing you to power 240v appliances directly

  • Waterproof battery box ensuring protection in all weather conditions

  • 12Ah charge controller to prevent over charging of a battery, as well as preventing reverse drain

  • All applicable cables and accessories for quick and easy installation

  • Digital Multimeter for quick and efficient diagnostic

  • Applications


    The Solar Technology SPS80 solar kit is ideal for use in many areas such as in the home, summer houses, holiday cottages, static caravans, occasional office use etc. It can typically power appliances such as lighting, TV's, games machines, DVD players, Sky boxes, table lamps, occasional pc / lap top use, alarm systems etc for between 2 - 4 hours per day.

    Note

    Battery not supplied

    Supplied with

    1 x STP080 - 80w solar panel
    1 x Multi position aluminium rack
    1 x INV300 – 300Watt Inverter
    1 x Waterproof Battery Box
    1 x STSPR10 - 12Ah Charge Controller
    1 x 20m Cable bundle
    1 x Power RCD Socket
    1 x Connectors, fuses and terminals
    1 x Digital multimeter
    1 x Detailed user manual

    관련된 링크들