RS Better World

EcoFlow EFDELTAPRO3-UK-CBox 60V Portable Power Station

N

Subtotal (1 unit)*

₩6,448,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,448,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
859-322
제조사 부품 번호:
EFDELTAPRO3-UK-CBox
제조업체:
EcoFlow
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EcoFlow

Product Type

Portable Power Station

Input Voltage

60V

Input Current

20A

Output Power

4000W

Output Voltage

230V

Weight

51.5kg

Standards/Approvals

None

Width

341mm

Depth

410mm

Length

693mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
CN
The EcoFlow portable power station offers a reliable solution for on-the-go energy needs, designed to keep your devices powered in various outdoor situations.

High-capacity battery for extended use, ensuring reliable power on-the-go

Multiple output ports provide flexibility for various devices and applications

Rapid charging technology allows for quick power replenishment within a short timeframe

Durable design enhances longevity, suitable for outdoor and on-site operations

관련된 링크들