RS Better World
Staubli Cable Coupler MC4 Series, Female Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5kV, 17.5A
- RS 제품 번호:
- 287-2929
- 제조사 부품 번호:
- 32.0076P0001-UR
- 제조업체:
- Staubli
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 287-2929
- 제조사 부품 번호:
- 32.0076P0001-UR
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Series | Cable Coupler MC4 | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Product Type | Solar Connector | |
| Cable CSA | 2.5 mm² | |
| Voltage | 1.5 kV | |
| Current | 17.5 A | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Series Cable Coupler MC4 | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Product Type Solar Connector | ||
Cable CSA 2.5 mm² | ||
Voltage 1.5 kV | ||
Current 17.5 A | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Connector | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- FR
The Staubli MC4 female and male cable coupler has proven MULTILAM technology with high long term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. This product is approved for DC 1000 V according to IEC 62852 standard and DC 1500V according do UL 6703 standard.
IP68 and IP65 degree protection
IP2X degree protection
Ammonia resistance
Fire protection class UL94 V0
Salt mist spray test with degree of severity 6
관련된 링크들
- Staubli Cable Coupler MC4 Series, Female Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5kV, 17.5A
- Staubli Cable Coupler MC4 Series, Male Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 39A
- Staubli Cable Coupler MC4 Series, Female Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 39A
- Staubli Cable Coupler MC4 Series, Male Panel Mount Solar Connector, Cable CSA, 1.5mm², 1.5kV, 17.5A
- Staubli Cable Coupler MC4 Series, Female Panel Solar Connector, Cable CSA, 2.5mm², 1kV, 22.5A
- Staubli Cable Coupler MC4 Series, Male Panel Solar Connector, Cable CSA, 2.5mm², 1kV, 22.5A
- Staubli Cable Coupler MC4 Series, Male Panel Solar Connector, Cable CSA, 4mm², 1kV, 39A
- Staubli Cable Coupler MC4 Series, Female Panel Solar Connector, Cable CSA, 4mm², 1kV, 39A