RS Better World
Staubli Cable Coupler MC4 Series, Female Panel Solar Connector, Cable CSA, 4mm², 1kV, 39A
- RS 제품 번호:
- 287-2925
- 제조사 부품 번호:
- 32.0016P0010-UR
- 제조업체:
- Staubli
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩63,700.00
재고있음
- 추가로 2026년 11월 23일 부터 40 개 단위 배송
- 추가로 2026년 11월 30일 부터 50 개 단위 배송
- 추가로 2026년 12월 31일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 - 40 | ₩6,370.00 | ₩63,700.00 |
| 50 - 90 | ₩6,094.00 | ₩60,940.00 |
| 100 - 490 | ₩5,972.00 | ₩59,720.00 |
| 500 + | ₩5,854.00 | ₩58,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 287-2925
- 제조사 부품 번호:
- 32.0016P0010-UR
- 제조업체:
- Staubli
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Staubli | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Sub Type | Connector | |
| Current | 39A | |
| Cable CSA | 4mm² | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Cable Coupler MC4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Staubli | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Sub Type Connector | ||
Current 39A | ||
Cable CSA 4mm² | ||
Mount Type Panel | ||
Connector Gender Female | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Cable Coupler MC4 | ||
- COO (Country of Origin):
- FR
The Staubli MC4 female and male cable coupler has proven MULTILAM technology with high long term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. This product is approved for DC 1000 V according to IEC 62852 standard and DC 1500V according do UL 6703 standard.
IP68 and IP65 degree protection
IP2X degree protection
Ammonia resistance
Fire protection class UL94 V0
Salt mist spray test with degree of severity 6
관련된 링크들
- Staubli Cable Coupler MC4 Series, Female Panel Solar Connector, Cable CSA, 4mm², 1kV, 39A
- Staubli Cable Coupler MC4 Series, Male Panel Solar Connector, Cable CSA, 4mm², 1kV, 39A
- Staubli Cable Coupler MC4 Series, Female Panel Solar Connector, Cable CSA, 2.5mm², 1kV, 22.5A
- Staubli Cable Coupler MC4 Series, Male Panel Solar Connector, Cable CSA, 2.5mm², 1kV, 22.5A
- Staubli Cable Coupler MC4 Series, Male Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 39A
- Staubli Cable Coupler MC4 Series, Female Panel Mount Solar Connector, Cable CSA, 4mm², 1.5kV, 39A
- Staubli Cable Coupler MC4 Series, Female Panel Mount Solar Connector, Cable CSA, 2.5mm², 1.5kV, 17.5A
- Staubli Cable Coupler MC4 Series, Male Panel Mount Solar Connector, Cable CSA, 1.5mm², 1.5kV, 17.5A