RS Better World
Weidmüller PV-STICK- VPE50 Series, Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A
- RS 제품 번호:
- 286-0038
- 제조사 부품 번호:
- 1303460000
- 제조업체:
- Weidmüller
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 50 units)*
₩302,900.00
일시적 품절
- 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩6,058.00 | ₩302,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 286-0038
- 제조사 부품 번호:
- 1303460000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Termination Type | Push-in | |
| Sub Type | Photovoltaic Connector | |
| Product Type | Solar Connector | |
| Cable CSA | 4mm² | |
| Current | 30A | |
| Voltage | 1.5kV dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, TÜV Rheinland (IEC 685) | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PV-STICK- VPE50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Termination Type Push-in | ||
Sub Type Photovoltaic Connector | ||
Product Type Solar Connector | ||
Cable CSA 4mm² | ||
Current 30A | ||
Voltage 1.5kV dc | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, TÜV Rheinland (IEC 685) | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PV-STICK- VPE50 | ||
제외
- COO (Country of Origin):
- RO
The Weidmuller photovoltaic connector is used for the cabling of solar systems. It is TUV approved and comply with IEC 62852.
Operating temperature -40 to 85 °C
Reliable latching
관련된 링크들
- Weidmüller PV-STICK- VPE50 Series, Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A
- Weidmüller PV-STICK- VPE10 Series, Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A
- Weidmüller PV-STICK- VPE200 Series, Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A
- Weidmüller PV-STICK SET Series, Male/Female Solar Connector, Cable CSA, 4mm², 1.5kV dc, 30A
- Phoenix Contact PV-C1M Series, Cable Solar Connector, Cable CSA, 6mm², 1.5kV dc
- Phoenix Contact PV-C1F Series, Cable Solar Connector, Cable CSA, 6mm², 1.5kV dc
- Phoenix Contact PV Series, Female Cable Solar Connector, Cable CSA, 2.5mm², 6 mm², 1.5kV dc, 35A
- Staubli PV Series, Male/Female Cable Solar Panel Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 30A