RS Better World
Phoenix Contact Solar Connector, Cable CSA, 16mm², 1.5kV, 60A
- RS 제품 번호:
- 267-1647
- 제조사 부품 번호:
- 1284634
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
₩269,700.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 + | ₩10,788.00 | ₩269,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 267-1647
- 제조사 부품 번호:
- 1284634
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Solar Connector | |
| Sub Type | Photovoltaic Connector | |
| Termination Type | Spring Cage | |
| Cable CSA | 16mm² | |
| Current | 60A | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62852:2014/AMD1:2020 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Solar Connector | ||
Sub Type Photovoltaic Connector | ||
Termination Type Spring Cage | ||
Cable CSA 16mm² | ||
Current 60A | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62852:2014/AMD1:2020 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
제외
- COO (Country of Origin):
- IN
The Phoenix Contact photovoltaic connector is convenient, secure spring connection technology. It is convenient release without a special tool.
Silver-plated contacts
One-piece DC connector
관련된 링크들
- Phoenix Contact Solar Connector, Cable CSA, 16mm², 1500V, 60A
- RND RND 205 Series, Male Cable Solar Connector, Cable CSA, 6mm², 1500V, 30A
- Phoenix Contact PRC Series, Female Screw Solar Connector, Cable CSA, 6mm², 690V, 35A
- Staubli MC4-Evo 2 Series, Male Panel Mount Solar Connector, Cable CSA, 4mm², 1500V, 45A
- Staubli MC4-Evo 2 Series, Female Panel Mount Solar Connector, Cable CSA, 4mm², 1500V, 45A
- Weidmüller BUKO WM4 C BT Series, Female Plug-in Solar Connector, Cable CSA, 6mm², 1500V dc, 35A
- Phoenix Contact PRC Series, Female Screw Solar Connector, Cable CSA, 2.5mm², 400V, 20A
- Phoenix Contact PRC Series, Female Screw Solar Connector, Cable CSA, 2.5mm², 600V, 20A