RS Better World
Amphenol Industrial H4 Series, Female Cable Solar Connector, 1.5kV, 45A
- RS 제품 번호:
- 249-8893
- 제조사 부품 번호:
- H4SFC2DM
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 16% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,400.00
재고있음
- 추가로 2026년 11월 23일 부터 640 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩4,400.00 | - |
| 10 - 49 | ₩3,680.00 | 16% |
| 50 - 99 | ₩3,560.00 | 19% |
| 100 - 399 | ₩3,380.00 | 23% |
| 400 + | ₩3,360.00 | 23% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 249-8893
- 제조사 부품 번호:
- H4SFC2DM
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Sub Type | H4 Plus Panel Mount Connector | |
| Product Type | Solar Connector | |
| Termination Type | Crimp | |
| Current | 45A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1500V, E 977, RoHS, TÜV 1000V dc approved | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | H4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Sub Type H4 Plus Panel Mount Connector | ||
Product Type Solar Connector | ||
Termination Type Crimp | ||
Current 45A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1500V, E 977, RoHS, TÜV 1000V dc approved | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series H4 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
관련된 링크들
- Amphenol Industrial H4 Series, Female Panel Solar Connector, 1.5kV, 45A
- Amphenol Industrial H4 Series, Female Cable Solar Connector, 1.5kV, 45A
- Amphenol Industrial H4 Series, Male Panel Solar Connector, 1.5kV, 45A
- Amphenol Industrial H4 Series, Male/Female Panel Solar Connector, 1.5kV
- Amphenol Industrial H4 PLUS Series, Female Cable Solar Connector, Cable CSA, 4mm², 6 mm², 1.5kV, 45A
- Amphenol Industrial H4 PLUS Series, Male Cable Solar Connector, Cable CSA, 4mm², 6 mm², 1.5kV, 45A
- Amphenol Industrial H4 Series, Male Cable Solar Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 35A
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C