RS Better World
Amphenol Industrial H4 Series, Male Panel Solar Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 35A
- RS 제품 번호:
- 193-1817
- Distrelec 제품 번호:
- 304-38-281
- 제조사 부품 번호:
- H4CMM6DI
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩20,920.00
재고있음
- 추가로 2026년 11월 23일 부터 300 개 단위 배송
- 추가로 2026년 11월 30일 부터 580 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 - 20 | ₩4,184.00 | ₩20,920.00 |
| 25 - 95 | ₩3,976.00 | ₩19,880.00 |
| 100 + | ₩3,776.00 | ₩18,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 193-1817
- Distrelec 제품 번호:
- 304-38-281
- 제조사 부품 번호:
- H4CMM6DI
- 제조업체:
- Amphenol Industrial
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Sub Type | Solar Connector | |
| Product Type | Solar Connector | |
| Termination Type | Quick Connect | |
| Cable CSA | 2.5mm², 4mm² | |
| Current | 35A | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Keying | Plus | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Thread Size | M12 | |
| Series | H4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Sub Type Solar Connector | ||
Product Type Solar Connector | ||
Termination Type Quick Connect | ||
Cable CSA 2.5mm², 4mm² | ||
Current 35A | ||
Mount Type Panel | ||
Connector Gender Male | ||
Keying Plus | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Thread Size M12 | ||
Series H4 | ||
- COO (Country of Origin):
- CN
Amphenol Industrial Solar Technologies H4 PV Panel Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8).
Fully mateable with UTX connectors
Long-term UV and Ozone resistance
High current rating
Low contact resistance means low power loss
Ready for field assembly
관련된 링크들
- Amphenol Industrial H4 Series, Male Panel Solar Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 35A
- Amphenol Industrial H4 Series, Female Panel Solar Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 35A
- Amphenol Industrial H4 Series, Female Cable Solar Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 35A
- Amphenol Industrial H4 Series, Male Cable Solar Connector, Cable CSA, 2.5mm², 4 mm², 1kV, 35A
- Amphenol Industrial H4 PLUS Series, Female Cable Solar Connector, Cable CSA, 4mm², 6 mm², 1.5kV, 45A
- Amphenol Industrial H4 PLUS Series, Male Cable Solar Connector, Cable CSA, 4mm², 6 mm², 1.5kV, 45A
- Amphenol Industrial H4 PLUS Series, Male Cable Solar Connector, Cable CSA, 10mm², 1.5kV, 55A
- Amphenol Industrial H4 PLUS Series, Female Cable Solar Connector, Cable CSA, 10mm², 1.5kV, 55A