RS Better World

Helukabel Solar Cable 4 mm² CSA Flame Resistant, 90 °C, -40 °C Black

Subtotal (1 reel of 100 metres)*

₩239,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩239,100.00₩2,392.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
361-955
제조사 부품 번호:
713530
제조업체:
Helukabel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helukabel

Product Type

Solar Cable

Fire Behaviour

Flame Resistant

Cross Sectional Area

4mm²

Voltage

1000V ac, 1500V ac

Jacket Colour

Black

Standards/Approvals

ozone-resistant acc. DIN VD0283-618 / DIN EN 50618, water-resistant acc. DIN VD0285-525-2-21 / DIN EN 50525-2-21 Appendix E, weather-resistant acc. DIN VD0283-618 / DIN EN 50618 Appendix E, TÜV Rheinnd, UV-resistant acc. DIN VD0283-618 / DIN EN 50618 Appendix E, smokdensity acc. DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0283-618 / DIN EN 50618, halogen-freacc. DIN VD0482-754-1 / DIN EN 60754-1 / IEC 60754-1, fme-retardant acc. DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, certifications and : EAC

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

SOLARFLEX-X H1Z2Z2-K

COO (Country of Origin):
DE
The Helukabel Solar Cable is used for wiring solar modules. Suitable for direct burial, recommendation for laying in pipes. Its is not suitable for permanent installation in water. The maximum permissible DC voltage of the system in which the cable is installed must not exceed 1.8 kV. The cable is suitable for use in and on devices and systems with protective insulation protection class II.

UV radiation and ozone resistant

For outdoor use

Halogen free

관련된 링크들