Gedore 1/2 in Drive 20 mm 6 Point Square, 17mm Overall Length
- RS 제품 번호:
- 772-3491
- 제조사 부품 번호:
- 19 20
- 제조업체:
- Gedore
Subtotal (1 unit)*
₩27,300.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 772-3491
- 제조사 부품 번호:
- 19 20
- 제조업체:
- Gedore
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gedore | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 17mm | |
| Standards/Approvals | DIN 3120-C 12.5, DIN 3124, ISO 1174, ISO 2725-1 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gedore | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 17mm | ||
Standards/Approvals DIN 3120-C 12.5, DIN 3124, ISO 1174, ISO 2725-1 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
제외
- COO (Country of Origin):
- DE
GEDORE Socket, Steel Body Material, 17mm Bit Length - 19 Series - 19 20
Make short work of assembly jobs with this socket from GEDORE. The tool allows a socket wrench to adapt to fit 20mm hexagon nuts, so you can tackle everyday fasteners without the hassle of switching tools. Thanks to its ball retaining groove, the component securely holds onto the ratchet for safe use. Finding compatible tools is no problem, thanks to the product's standard 1/2-inch square drive. As the socket's durable steel body resists impact and wear, it easily stands up to heavy handling.
Features & Benefits
• Chrome-plated body resists corrosion for use in harsh environments
• Slots directly onto a tool for quick swapping of bits
Applications
• Plumbing industry
• Machine repair
• DIY projects
Can I use this socket without a wrench?
Yes, this component's knurled grip stops it from slipping during fastening, making it easy to tighten nuts by hand.
관련된 링크들
- Gedore 1/2 in Drive 20 mm 12 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 19 mm 6 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 19 mm 12 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 17 mm 6 Point Square, 15mm Overall Length
- Gedore 1/2 in Drive 17 mm 12 Point Square, 15mm Overall Length
- Gedore 1/2 in Drive 18 mm 6 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 18 mm 12 Point Square, 17mm Overall Length
- Gedore 3/8 in Drive 17 mm 6 Point Square, 30mm Overall Length