STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- RS 제품 번호:
- 737-0410
- 제조사 부품 번호:
- 02450014
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩36,540.00
재고있음
- 추가로 2026년 8월 21일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 737-0410
- 제조사 부품 번호:
- 02450014
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8 in | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | DIN 7422, ASME B 107.1, ASME B 107.5M, DIN 2324, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Overall Length | 52mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8 in | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals DIN 7422, ASME B 107.1, ASME B 107.5M, DIN 2324, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Overall Length 52mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
제외
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, Hex Bit Socket Type - 02450014
This socket is a versatile tool designed for both professional and DIY applications. With a 3/8 inch square drive and a 7/32 inch bit size, it efficiently accommodates various tasks in the automation, electronics, electrical, and mechanical sectors. Constructed from chrome alloy steel, this chrome-plated socket offers durability and resistance against corrosion, making it suitable for demanding environments.
Features & Benefits
• Hex bit socket design ensures a secure fit
• Chrome-plated finish prevents rust and wear
• Compatible with standard hex socket drives
• Designed for use with automotive socket wrenches
Applications
• Ideal for automotive repairs and maintenance
• Suitable for electrical assembly and disassembly
• Useful for precision tasks in electronic projects
• Effective in mechanical assembly environments
What is the overall length and bit length of this unit?
The overall length is 52mm, while the bit length measures 20mm, providing a compact design for tight spaces.
What materials are used in the construction of this socket?
It is made from chrome alloy steel, ensuring enhanced durability and resistance to wear.
How does the chrome-plated finish benefit the tool?
The chrome-plated finish offers protection against corrosion, increasing the sockets lifespan in various working conditions.
Can this socket be used with power tools?
This socket is primarily designed for manual use with automotive socket wrenches and may not be suitable for all power tools due to compatibility factors.
관련된 링크들
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22.0mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20.0mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30.0mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52.00mm Overall Length