STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length
- RS 제품 번호:
- 737-0274
- 제조사 부품 번호:
- 01050005
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩30,120.00
재고있음
- 90 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 737-0274
- 제조사 부품 번호:
- 01050005
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | E DIN EN 3709, S.B.A.C. AS 40605/40606, DIN 5264, MIL-W-8982, ISO 1174-1, MS-33787, E DIN EN 3710, SAE AS 954-E, DIN EN ISO 9001, DIN 3120, DIN 7422 | |
| Overall Length | 30mm | |
| Material | Steel | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals E DIN EN 3709, S.B.A.C. AS 40605/40606, DIN 5264, MIL-W-8982, ISO 1174-1, MS-33787, E DIN EN 3710, SAE AS 954-E, DIN EN ISO 9001, DIN 3120, DIN 7422 | ||
Overall Length 30mm | ||
Material Steel | ||
Drive Type Square | ||
제외
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, 30mm Bit Length - 01050005
This socket is designed for precision in various mechanical and electrical tasks. Featuring a 1/4 inch drive size and a hex bit type, this tool ensures a secure fit. Its bit size of 5mm and an overall length of 55mm make it efficient for intricate applications. The socket is constructed from chrome alloy steel for durability, showcasing a chrome-plated finish, ideal for long-lasting performance.
Features & Benefits
• Hex bit socket enhances grip and torque
• Square drive socket design for versatile use
• 30mm bit length tool enables access to tight spaces
• Chrome-plated socket resists corrosion and rust
• Durable socket types ensure reliability under pressure
Applications
• Used in electronic assembly tasks
• Ideal for maintenance in the automotive industry
• Appropriate for mechanical repairs and installations
• Suitable for use in automation and robotics
What material is this unit made from and how does it affect functionality?
It is constructed from chrome alloy steel, providing strength and resistance to wear, thus ensuring it can withstand tough working conditions while maintaining its functionality.
What is the significance of the hex bit type in this tool?
The hex bit type allows for a better grip on fasteners, minimising the risk of slipping when applied under torque, making it suitable for precision tasks.
What length is the socket and how does it contribute to its usability?
The socket measures 55mm in overall length, making it ideal for reaching fasteners in confined spaces where longer tools cannot easily access.
How does the chrome-plated finish benefit the product?
The chrome-plated finish protects against moisture and corrosion, extending the lifespan of the tool and maintaining its performance over time.
Can this socket be used in combination with other tools?
Yes, this unit is designed to fit standard 1/4 inch drive ratchets and extensions, providing a versatile addition to your toolkit for various tasks.
관련된 링크들
- STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Bit Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bit Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length