대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩3,400.00
재고있음
- 23 개 단위 배송 준비 완료
- 추가로 2027년 5월 20일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩3,400.00 |
| 5 + | ₩2,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-3777
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Mirror Chrome | |
| Overall Length | 18mm | |
| Standards/Approvals | No | |
| Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Mirror Chrome | ||
Overall Length 18mm | ||
Standards/Approvals No | ||
Material Molybdenum Steel, Chrome Vanadium Steel | ||
Drive Type Square | ||
제외
RS PRO 1/4" Drive Slotted Socket Bit
Introducing 1/4" drive slotted socket bits from our own brand RS PRO, a high quality and reliable slotted bit socket, designed for use with ratchets and spinning handles with a 1/4" drive.
The slotted bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The socket is manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The socket also features a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
The RS PRO 1/4" slotted socket bit is an excellent addition to any socket set, making it ideal for applications requiring slotted screws to be tightened and loosened by hand. The slotted bit head will fit securely inside the recessed slot of the screw, enhancing the grip and torque whilst allowing you to work quickly with ease.
Features and Benefits
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Slotted bit head to provide a secure grip and torque with slotted screw heads
• Suitable for 1/4 drive ratchets and spinning handles
Application
Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.
Sockets and socket accessories are commonly used in a wide range of applications including:
• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair
FAQs
Why use a slotted socket bit and ratchet rather than a flathead screwdriver?
Although they can be used for similar applications, using a socket and spinning handle has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications, without needing to purchase and carry multiple screwdrivers in different sizes.
What is the overall length of the socket bit?
The overall length of the RS PRO slotted socket bit is 37 mm.
관련된 링크들
- Facom 1/2 in Drive 18 mm Bit Square, 60mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 55mm Overall Length
- RS PRO 1/2 in Drive Bit Square, 100mm Overall Length
- RS PRO 1/4 in Drive Hexagon Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TPX50 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TPX45 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive T30 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TPX40 Bit Square, 18mm Overall Length