Wera 10-Piece 3/8 in Hexagonal, Torx Socket Set VDE/1000V Approved
- RS 제품 번호:
- 193-6154
- Distrelec 제품 번호:
- 301-61-734
- 제조사 부품 번호:
- 05004930001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩436,260.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩436,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-6154
- Distrelec 제품 번호:
- 301-61-734
- 제조사 부품 번호:
- 05004930001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagonal, Torx | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 230mm | |
| Standards/Approvals | IEC 60900 | |
| Set Contents | 1 x Tx 45 x 59 mm, 1 x Tx 40 x 55 mm, 1 x Tx 30 x 55 mm, 1 x Tx 27 x 55 mm, 1 x Tx 25 x 55 mm, 1 x Tx 20 x 55 mm, 1 x 8 x 59 mm, 1 x 6 x 55 mm, 1 x 5 x 55 mm, 1 x 4 x 55 mm | |
| Drive Type | Mixed Bit Set | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type Hexagonal, Torx | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 230mm | ||
Standards/Approvals IEC 60900 | ||
Set Contents 1 x Tx 45 x 59 mm, 1 x Tx 40 x 55 mm, 1 x Tx 30 x 55 mm, 1 x Tx 27 x 55 mm, 1 x Tx 25 x 55 mm, 1 x Tx 20 x 55 mm, 1 x 8 x 59 mm, 1 x 6 x 55 mm, 1 x 5 x 55 mm, 1 x 4 x 55 mm | ||
Drive Type Mixed Bit Set | ||
비준수
- COO (Country of Origin):
- CZ
Belt B VDE 1 Zyklop bit socket set TORX® / hexagonal socket with holding function, 3/8" drive
10 Zyklop bit sockets, with ⅜" drive, insulated, individually tested as per IEC 60900. Increased safety due to 2-component isolation with yellow core under red insulation outer layer visible in case of damage to outer red VDE insulation layer. With holding function for TORX® screws to Acument Intellectual Properties specifications or holding function for hexagonal socket screws. Robust textile belt in the typical Wera design with 10 VDE bit sockets in a compact space. A smooth turning mechanism ensures secure holding and easy removal of the sockets. Includes snap hook for attaching to belt loops or bags. With fleece backing and hook and loop fastener strips for easy attachment e.g. on wall, shelf, workshop trolley and Wera 2go tool transport system. VDE ⅜" bit socket and holding function for particularly comfortable screwdriving with reduced risk of screw loss when feeding to the component. With increased safety due to yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V.
10-piece ⅜" socket set on robust textile belt
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Extremely short and compact ⅜" bit socket for easy work even in very confined spaces
The holding function holds screws securely on the tool
Individually tested tool as per IEC 60900 at 10,000 V for safe working at up to 1,000 volts
1x Belt B VDE 1 Zyklop bit socket set TORX® / hexagonal socket with holding function, 3/8" drive, 10 pieces; 6x 8767 B VDE HF TORX® Zyklop bit socket, insulated, with holding function, 3/8" drive: TX 20x55.0, TX 25x55.0, TX 27x55.0, TX 30x55.0, TX 40x55.0, TX 45x59.0; 4x 8740 B VDE HF Zyklop Hex bit socket, insulated, with holding function, 3/8" drive: 4.0x55.0, 5.0x55.0, 6.0x55.0, 8.0x59.0; 1x Hook and Loop Fastener Strips 30, 200 x 30 mm
10-piece ⅜ socket set on robust textile belt
Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
Extremely short and compact VDE ⅜ bit socket for easy work even in very confined spaces
The holding function holds screws securely on the tool
관련된 링크들
- Wera 15-Piece 3/8 in Socket Set VDE/1000V Approved
- Wera 30-Piece 1/4 in Hexagon Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- Wera 4-Piece Spanner Set, 0.75 VDE/1000V Approved
- Wera 17-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Wera 22-Piece 1/4 in Hexagonal Socket Set
- Wera 6-Piece 1/2 in Hexagonal Socket Set
- Wera 9-Piece 3/8 in Deep, Hexagonal Socket Set