Wera 7-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

₩130,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩130,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-6197
Distrelec 제품 번호:
302-23-917
제조사 부품 번호:
05003995001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

7

Socket Type

Hexagon

Insulated

No

Overall Length

285mm

Socket Size

10-19 mm

Finish

Chrome

Material

Steel

Drive Type

Hex

Set Contents

Me1, 1 x 15 x 37 mm, 1 x 43 x 14 mm, 1 x 19 x 37 mm, 8790 Hmc Hf, 1 x 17 x 37 mm, 1 x 10 x 37 mm, 1 x 16 x 37 mm, 1 x 13 x 37 mm

비준수

COO (Country of Origin):
TW

Belt C 1 Zyklop socket set with holding function, 1/2" drive


Typically Wera designed robust textile belt with 6 sockets taking up minimal space. A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with "Take it easy" Tool Finder with colour coding according to size to enable the right tool to be selected easily and quickly. Includes a snap hook for secure fastening to a belt loop or pocket. Sockets with holding function for particularly convenient screwdriving with reduced risk of losing the screw when approaching the workpiece. Supplied with a non-woven reverse side and hook and loop strips for simple attachment e.g. to a wall, shelf, tool trolley and to the Wera 2go tool transport system.

7-piece socket set on a robust textile belt, 1/2"

Sockets with holding function for screws/bolts/nuts

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

With Take it easy tool finder: colour coding by size

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

1x Belt C 1 Zyklop socket set with holding function, 1/2" drive, 7 pieces; 6x 8790 HMC HF Zyklop socket with 1/2" drive with holding function: 10.0x37.0, 13.0x37.0, 15.0x37.0, 16.0x37.0, 17.0x37.0, 19.0x37.0; 1x Nut Extractor, 43 x 14 mm; 1x Socket rail C (textile belt), 6 location, unloaded, 45 x 275 mm; 1x Hook and Loop Fastener Strips 30, 200 x 30 mm

7-piece socket set on a robust textile belt, 1/2"

Sockets with holding function for screws/bolts/nuts

Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets

Take it easy tool finder with colour coding according to sizes

Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System

관련된 링크들