Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- RS 제품 번호:
- 284-377
- 제조사 부품 번호:
- 6711MB
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩647,340.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩647,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-377
- 제조사 부품 번호:
- 6711MB
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Finish | Polished | |
| Material | High Performance Steel Alloy | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 11 x Sockets | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Finish Polished | ||
Material High Performance Steel Alloy | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 11 x Sockets | ||
Drive Type Square | ||
제외
- COO (Country of Origin):
- ES
The Bahco 1/4 Inch Square Drive Socket Set features a Metric Bi Hex Profile and is designed to reduce wear and damage to fasteners, thanks to the Dynamic-Drive profile sockets. The knurled shank allows for easy finger turning of free running fasteners. These sockets are specifically designed for use with nuts and bolts in the aerospace industry, offering reliable performance. The socket design ensures maximum load distribution and torque through its additional flank area.
Highly polished finish
High performance alloy steel
Thin walled for better accessibility
Compliance to ISO 1174 and DIN 3120 Standards
관련된 링크들
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
- Bahco 10-Piece 1/2 in Square Socket Set
- Bahco 9-Piece 3/8 in Square Socket Set
- Bahco 23-Piece 3/4 in Square Socket Set
- BETA 19-Piece 1/4 in Reversible Ratchet, Extension Bar, Bi-Hexagonal, Universal Socket Set