Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- RS 제품 번호:
- 284-287
- 제조사 부품 번호:
- A6710DM-10
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩262,080.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩262,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-287
- 제조사 부품 번호:
- A6710DM-10
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 35.5mm | |
| Socket Size | 10 mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 1 x Socket | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 35.5mm | ||
Socket Size 10 mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 1 x Socket | ||
Drive Type Square | ||
제외
- COO (Country of Origin):
- AR
The Bahco 1/4 inch Square Drive Swivel Sockets with Metric Bi Hex Profile are designed with a swivel head, providing enhanced manoeuvrability for hard to reach applications. These sockets are specifically applicable to nuts and bolts commonly used in the aerospace industry, offering precise performance in critical tasks. They feature a highly polished finish for improved durability and corrosion resistance. Made from high performance alloy steel, these swivel sockets ensure long lasting strength and reliability.
Less wear of fastener thanks to Dynamic Drive profile
Maximum load distribution and torque from the additional flank area
Thin walled for better accessibility
Compliance to ISO 1174 and DIN 3120 standard
관련된 링크들
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 96-Piece 1/2 in Hexagonal Socket Set
- STAHLWILLE 28-Piece 1/2 in Bi-Hexagonal Socket Set
- STAHLWILLE 31-Piece 1/2 in Bi-Hexagonal Socket Set