Bahco 13-Piece 1/2 in Hexagon Impact Socket

Subtotal (1 unit)*

₩193,064.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩193,064.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
171-715
제조사 부품 번호:
K7800M/13
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Impact Socket

Drive Size

1/2in

Number of Pieces

13

Socket Type

Hexagon

Insulated

No

Overall Length

195mm

Finish

Phosphate

Material

Alloy Steel

Non-Sparking

No

Drive Type

Square

Set Contents

13 x Ultrashort Impact Socket Set with 7800M Series Metric Sockets

제외

COO (Country of Origin):
TW

Bahco Ultrashort impact socket set, 1/2" - 13 Pcs


The Bahco Tools Impact Socket set, designed specifically for professional mechanics and DIY enthusiasts, offers an exceptional blend of durability and convenience. Featuring a high-performance alloy steel construction, this set is engineered for metrics and excels in impact use. The cleverly designed sockets reduce overall length by more than 25%, allowing for easier access in tight spaces without sacrificing performance. Each socket in this comprehensive 13-piece set is thoughtfully crafted to meet the demands of both home projects and heavy-duty tasks, ensuring you have the right tool for every job.

Includes a comprehensive range of sizes from 10 mm to 24 mm

Compatible with standard clamping springs for added safety

Ideal for use with impact machines to facilitate heavy-duty tasks

Phosphate finish provides protection against wear and corrosion

관련된 링크들