RS PRO Plain Stainless Steel Hex Socket Countersunk Screw, Hex, M4 x 16 mm

대량 구매 할인 받기

5개 더 담고 ₩5,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩23,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 193 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩23,200.00₩464.00-
5 - 9₩22,040.00₩440.00₩5,800.00
10 - 29₩20,880.00₩418.00₩23,200.00
30 +₩19,480.00₩390.00₩111,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8437
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Socket Screw

Thread

M4

Length

16mm

Head Shape

Hex Socket Countersunk

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M4

Grade

A4

제외

COO (Country of Origin):
CN

RS PRO Socket Screws


Introducing the range of RS PRO Hex Head Countersunk Socket Screws, designed to provide reliable and secure fastening solutions for a wide range of applications. Using high quality stainless steel, they offer excellent corrosion resistance and durability. This RS PRO socket screw is a versatile fastener that can be used in a range of applications and the perfect addition for any fastening needs.

Features and Benefits:


  • These RS PRO socket screws are engineered to provide reliable and secure fastening, suitable for use in a wide range of environments

  • Made from high quality stainless steel, the fasteners offer excellent corrosion resistance, ensuring long lasting performance and durability, even in challenging environments

  • The countersunk head allows for flush installation when fastening it from one material or surface to another, offering a professional and clean finish, while reducing the risk of snagging, or interference with other components

  • Installation is easy thanks to the easy and efficient way of tightening using an Allen or hex key, minimising the risk of loosening or disassembly

  • Applications:


    Socket screws are designed for joining panels and pieces in a wide range of materials, including wood and metal. With their threaded design, socket screws provide a higher tensile strength than nails, ensuring a secure and reliable fastening solution for medium to heavy-duty applications. They are easy to install and are removable for disassembly or adjustment, and are ideal for carpentry construction, metalwork, building projects, and DIY enthusiasts.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들