RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 45 mm
- RS 제품 번호:
- 606-439
- 제조업체:
- RS PRO
Subtotal (1 Bag of 25 units)*
₩125,194.00
일시적 품절
- 2026년 12월 15일 부터 1 개 단위 배송
- 추가로 2027년 1월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩125,194.00 | ₩5,008.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 606-439
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M20 | |
| Length | 45mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M20 | |
| Grade | 12.9 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Socket Screw | ||
Thread M20 | ||
Length 45mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M20 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M20 x 45, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications, driven by a hexagon wrench or Allen key. These screws are ideal for securing components in machinery and equipment, offering reliable performance in demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, allowing for easy installation and removal.
Conforms to DIN 912: Ensures compatibility with international standards for quality and reliability.
Grade 12.9 steel: Offers high tensile strength, making it suitable for heavy-duty applications.
Self-colour finish: Provides a natural finish that resists corrosion and wear.
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Construction projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 45 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 45 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M4 x 45 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 65 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 150 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 70 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 60 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M20 x 110 mm