RS PRO Black Carbon Steel Hex Screw, Hex Socket, M5 x 14 mm
- RS 제품 번호:
- 606-398
- 제조업체:
- RS PRO
Subtotal (1 Bag of 200 units)*
₩65,880.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩65,880.00 | ₩330.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 606-398
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 14mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M5 | |
| Grade | 12.9 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 14mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M5 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M5 x 14
RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. Made from high tensile grade 12.9 carbon steel, these screws provide exceptional strength and durability. The hexagon socket head allows for easy tightening and loosening with an Allen key, making them ideal for both assembly and maintenance tasks.
Features and Benefits
Hexagon socket head: Enables easy tightening and loosening with an Allen key, enhancing convenience during installation and maintenance
Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, allowing for greater clamping force and potentially fewer holes
Cylindrical head design: Provides a compact and efficient fastening solution, reducing assembly time and costs
Self-colour finish: Suitable for internal applications where exposure to moisture is minimal
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Metric thread size M5 with a length of 14 mm
Thread pitch of 0.8 mm for precise fastening
Ideal for use in environments not exposed to moisture
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 30 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 50 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 60 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 80 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 90 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M3 x 14 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 70 mm
- RS PRO Black Carbon Steel Hex Screw, Hex Socket, M14 x 35 mm