RS PRO Black Carbon Steel Hex Screw, Hex Socket, M4 x 70 mm

Subtotal (1 Bag of 200 units)*

₩174,082.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 3 개 단위 배송
  • 추가로 2027년 1월 05일 부터 27 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩174,082.00₩870.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
606-396
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Socket Screw

Thread

M4

Length

70mm

Head Shape

Hex

Material

Carbon Steel

Drive Type

Hex Socket

Finish

Black

Standards/Approvals

DIN 912, ISO 898-1

Screw Diameter

M4

Grade

12.9

RS PRO Socket Head Cap Screws, M4 x 70, Grade 12.9 Carbon Steel


RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. These screws are particularly beneficial in environments where high tensile strength is required, such as automotive and wind farm sectors. The hexagonal internal drive allows for easy tightening and loosening using an Allen key, providing a reliable and efficient solution for assembly tasks.

Features and Benefits


Hexagon socket head design: Enables easy tightening and loosening with an Allen key, improving accessibility in tight spaces

Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, allowing for greater clamping force

Self-colour finish: Ideal for internal applications where moisture exposure is minimal

Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings

Metric thread type: Provides precision and consistency in assembly

Applications


Automotive industry

Wind farms

Manufacturing

Repair and maintenance projects

Additional Information


Conforms to ISO 898-1 standards

Thread size: M4, Length: 70 mm

Cylindrical hex head shape for optimal torque distribution

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들