Wera 1/4 in Hex Round, 300mm Overall
- RS 제품 번호:
- 123-1903
- 제조사 부품 번호:
- 05160981001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩40,760.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-1903
- 제조사 부품 번호:
- 05160981001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Drive Size | 1/4in | |
| Product Type | Hex Bit Holder | |
| Shank Type | Round | |
| Drive Type | Hex | |
| Overall Length | 300mm | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 9654 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Drive Size 1/4in | ||
Product Type Hex Bit Holder | ||
Shank Type Round | ||
Drive Type Hex | ||
Overall Length 300mm | ||
Material Steel | ||
Standards/Approvals DIN ISO 9654 | ||
제외
- COO (Country of Origin):
- CZ
899/4/1 S Universal Bit Holder with strong retaining ring
Universal holder for the take-up of bits with 1/4" hex head drive as per DIN ISO 1173-C 6.3. Stainless sleeve for special corrosion protection. The particularly strong retaining ring ensures an optimum fixing of the tool in the holder. The especially strong permanent magnet makes sure that the bits are held absolutely securely. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
Stainless sleeve for special corrosion protection
1/4" hexagon drive (Wera connecting series 4)
Strong retaining ring for optimum fit of the tool in the holder
Strong permanent magnet holds the bits absolutely securely
899/4/1 S Universal Bit Holder with strong retaining ring, 1/4 x 300 mm
관련된 링크들
- Wera 1/4 in Hex Round, 200mm Overall
- Wera 4.5 to 6 mm Hex Round, 41mm Overall
- Wera 1/4 in Hex Hex, 50mm Overall
- Wera 1/4 in Hex Hex, 3mm Overall
- Wera 899 1/4 in Hex Hex, 50mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 25mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 30mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 35mm Overall