RS Better World
Tork Unscented Extra Mild Mini Hand Cleaner & Soap - 390 mL Bottle
- RS 제품 번호:
- 202-8552
- 제조사 부품 번호:
- 420702
- 제조업체:
- Tork
Subtotal (1 Box of 8 units)*
₩87,880.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩87,880.00 | ₩10,984.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 202-8552
- 제조사 부품 번호:
- 420702
- 제조업체:
- Tork
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tork | |
| Package Size | 390 mL | |
| Product Type | Hand Cleaner & Soap | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Compatible Dispensers | Tork Liquid, Spay Soap Dispenser | |
| Fragrance | Unscented | |
| Anti-Bacterial | No | |
| Colour | White | |
| Standards/Approvals | ECARF | |
| Better World Verification | EU Ecolabel | |
| Better World Product | Yes | |
| Trade Name | Extra Mild Mini | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tork | ||
Package Size 390 mL | ||
Product Type Hand Cleaner & Soap | ||
Package Type Bottle | ||
Product Form Liquid | ||
Compatible Dispensers Tork Liquid, Spay Soap Dispenser | ||
Fragrance Unscented | ||
Anti-Bacterial No | ||
Colour White | ||
Standards/Approvals ECARF | ||
Better World Verification EU Ecolabel | ||
Better World Product Yes | ||
Trade Name Extra Mild Mini | ||
제외
- COO (Country of Origin):
- SE
Tork Hand Cleaner & Soap, 475 ml Package Size, Bottle Package Type - 420702
This hand cleaner and soap from Tork is a gentle and eco-friendly solution for effective hand hygiene. The unscented formula is reliable for those with sensitive skin, providing a mild and allergen-friendly cleansing experience.
Features & Benefits
• Antibacterial properties for added protection
• Dermatologically tested to be gentle on skin
• Sealed refill reduces risk of cross-contamination
• Recyclable bottle reduces waste
Applications
• Ideal for use in homes, offices, schools, and healthcare settings
• Suitable for individuals with sensitive skin
• Can be used for those looking for a mild and gentle hand soap option
Can it be used in Tork Mini Liquid Soap Dispensers?
Yes, this hand cleaner is specifically designed for use in Tork Mini Liquid Soap Dispensers for easy and effective hand hygiene.
Will it irritate sensitive skin?
No, it is dermatologically tested and certified to be gentle and mild on even the most sensitive skin types.
Is it environmentally friendly?
Yes, this soap holds the EU Ecolabel certification, ensuring it meets high environmental standards for reduced impact on the planet.
관련된 링크들
- Tork Unscented Premium Hand Cleaner & Soap - 1 L Bottle
- Tork Unscented Oil and Grease Hand Cleaner & Soap - 1 L Bottle
- Tork Fragrant Mild Mini Hand Cleaner & Soap - 475 ml Bottle
- Tork Unscented Sensitive Hand Cleaner - 1 L Bottle
- Tork Fragrant Spray Soap Hand Cleaner & Soap Anti-Bacterial - 2080 mL Bottle
- Tork Fragrant Mild Hand Cleaner - 1 L Bottle
- Tork Fresh Hair & Body Hand Cleaner & Soap - 390 mL Bottle
- SCOTT Unscented Hand Cleaner & Soap Anti-Bacterial - 1.2 L Cassette