Swarfega Orange Swarfega EXTREME Soap & Hand Cleaners Anti-Bacterial - 5 L Pump Bottle
- RS 제품 번호:
- 708-949
- 제조사 부품 번호:
- SHD5LMP
- 제조업체:
- Swarfega
Subtotal (1 unit)*
₩308,880.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩308,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 708-949
- 제조사 부품 번호:
- SHD5LMP
- 제조업체:
- Swarfega
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Swarfega | |
| Package Size | 5 L | |
| Product Type | Soap & Hand Cleaners | |
| Package Type | Pump Bottle | |
| Product Form | Cream | |
| Compatible Dispensers | Swarfega Hand Cleaner Dispensing System | |
| Fragrance | Orange | |
| Anti-Bacterial | Yes | |
| Series | SHD | |
| Standards/Approvals | No | |
| Trade Name | Swarfega EXTREME | |
| 모두 선택 | ||
|---|---|---|
브랜드 Swarfega | ||
Package Size 5 L | ||
Product Type Soap & Hand Cleaners | ||
Package Type Pump Bottle | ||
Product Form Cream | ||
Compatible Dispensers Swarfega Hand Cleaner Dispensing System | ||
Fragrance Orange | ||
Anti-Bacterial Yes | ||
Series SHD | ||
Standards/Approvals No | ||
Trade Name Swarfega EXTREME | ||
제외
- COO (Country of Origin):
- GB
The Swarfega EXTREME is a heavy-duty hand cleaner designed to tackle the most stubborn dirt and grime. Featuring non-abrasive scrubbing agents and powerful surfactants, this cleaner efficiently removes ingrained substances like oil, grease, tar, ink, bitumen, adhesives, and most oil-based paints. It leaves a fresh Orange fragrance, ensuring hands are left clean and refreshed.
5L Pump Pack
Solvent free
Gentle on skin
The Swarfega EXTREME is a heavy-duty hand cleaner designed to tackle the most stubborn dirt and grime. Featuring non-abrasive scrubbing agents and powerful surfactants, this cleaner efficiently removes ingrained substances like oil, grease, tar, ink, bitumen, adhesives, and most oil-based paints. It leaves a fresh Orange fragrance, ensuring hands are left clean and refreshed.
5L Pump Pack
Solvent free
Gentle on skin
관련된 링크들
- Swarfega Orange Swarfega Hand Cleaner - 5L Pump Bottle
- Swarfega Orange Swarfega Hand Cleaner - 1L Pump Bottle
- Swarfega Citrus Swarfega Hand Cleaner - 4L Pump Bottle
- SCJ Professional Orange Swarfega® Orange Hand Cleaner - 4 L Pump Bottle
- Tork Fragrant Spray Soap Hand Cleaner & Soap Anti-Bacterial - 2080 mL Bottle
- Tork Fresh Scent Hand Soap Anti-Bacterial - 1000 ml Bottle
- CRC Citrus Citrus Handcleaner Hand Cleaner Anti-Bacterial - 3.8 L Pump Bottle
- SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 400 ml Pump Bottle
