- RS 제품 번호:
- 230-0844
- 제조사 부품 번호:
- FXN922
- 제조업체:
- Eaton
- RS 제품 번호:
- 230-0844
- 제조사 부품 번호:
- FXN922
- 제조업체:
- Eaton
제정법과 컴플라이언스
제품 세부 사항
Eaton Smoke Alarm, 5-in-1 Function, 25mA Alarm Current - FXN922
With this optical smoke alarm from Eaton, you'll be prepared to snuff out fires before they spread. Thanks to its built-in LED light, it detects smoke rising into its sensing chamber. This optical setup also helps to prevent false alarms. By alerting you instantly, this device lets you take the heat out of dangerous situations, which is why you'll find units like it in homes and work areas. As it's made from ABS, the unit's resistant to stress and chemical damage, making it suitable for heavy-duty settings.
• Wide operating temperature range between -20ºC and +75ºC for use in challenging conditions
• Optical and thermal sensing options for detecting smoke and heat, so it's highly versatile
• IP40 rating for protection from tools and wires larger than 1mm
• Optical and thermal sensing options for detecting smoke and heat, so it's highly versatile
• IP40 rating for protection from tools and wires larger than 1mm
What's the operating voltage of this unit?
This smoke alarm needs a voltage supply between 15 and 30V DC, so it's widely compatible with standard setups.
Can I use this alarm in humid work areas?
Operating voltage 15V dc to 30V dc
Standby current 30μA (max)
Operating temperature -20ºC to 75ºC (dependent on setting)
Construction PC/ABS
Color White
Standby current 30μA (max)
Operating temperature -20ºC to 75ºC (dependent on setting)
Construction PC/ABS
Color White
Yes, you can. This unit's maximum operating humidity of 93% (RH) means it's capable of functioning in areas with high levels of non-condensing water vapour.
Note
Eaton formerly known as Fulleon
사양
속성 | 값 |
---|---|
Type | Smoke Detector |
Operating Voltage | 15 → 30V dc |
Connection Type | Wired |
Series | Eaton Fulleon |
Power Indicator | Yes |
Material | ABS, PC |