TP-Link Smart Socket, British, 13A, 240V
- RS 제품 번호:
- 275-3545
- 제조사 부품 번호:
- Tapo P110(4-pack)
- 제조업체:
- TP-Link
Subtotal (1 unit)*
₩168,220.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩168,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-3545
- 제조사 부품 번호:
- Tapo P110(4-pack)
- 제조업체:
- TP-Link
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TP-Link | |
| Product Type | Smart Socket | |
| Mains Socket Type | British | |
| Series | Tapo | |
| Country | UK | |
| Current Rating | 13A | |
| Voltage | 240V | |
| Frequency Range | 2.4 → 2.4835 GHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 TP-Link | ||
Product Type Smart Socket | ||
Mains Socket Type British | ||
Series Tapo | ||
Country UK | ||
Current Rating 13A | ||
Voltage 240V | ||
Frequency Range 2.4 → 2.4835 GHz | ||
- COO (Country of Origin):
- CN
The TP-Link Mini Smart WiFi Socket features an energy monitoring system which manage your connected devices real time energy consumption and know which one is most power hungry. It reduce unnecessary energy loss and lower your electric bills with the schedule and timer. The schedule and timer features allow you to create weekly schedule and countdown plans. All of your connected electronics will automatically work at your preset time, making your life smart, convenient, and energy saving.
Voice control
Remote control
Compact design
Flame retardant
Easy setup and use
관련된 링크들
- TP-Link Smart Socket, British, 13A, 240V
- TP-Link Smart Plug, 10A, 100V ac, 240 V ac
- TP-Link Smart Plug, 10A, 125V ac
- TP-Link White, 1 Way Smart light Switch, 1 Gang, Tapo S210
- TP-Link White, 1 Way Smart light Switch, 2 Gang, Tapo S220
- TP-Link TL-SG108E Smart Switch 8 Port Smart Switch Power Over Ethernet
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- TP-Link Tapo C310 Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel